
MAX6970AAE+T | |
|---|---|
DigiKey Part Number | MAX6970AAE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6970AAE+T |
Description | IC LED DRIVER LINEAR 55MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 55mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6970AAE+T Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Output 36V |
Packaging Tape & Reel (TR) | Current - Output / Channel 55mA |
Part Status Active | Applications Lighting, Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,23813 | € 4 476,26 |
| Unit Price without VAT: | € 2,23813 |
|---|---|
| Unit Price with VAT: | € 2,73052 |

