Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

MAX690ACPA | |
|---|---|
DigiKey Part Number | MAX690ACPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX690ACPA |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX690ACPA Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX690ACPA+ | Analog Devices Inc./Maxim Integrated | 111 | MAX690ACPA+-ND | € 13,13000 | Direct |
| MAX694CPA+ | Analog Devices Inc./Maxim Integrated | 101 | MAX694CPA+-ND | € 12,09000 | Parametric Equivalent |
| MAX703CPA+ | Analog Devices Inc./Maxim Integrated | 52 | MAX703CPA+-ND | € 15,84000 | Parametric Equivalent |
| MAX802LCPA+ | Analog Devices Inc./Maxim Integrated | 165 | MAX802LCPA+-ND | € 8,48000 | Parametric Equivalent |
| ADM690AANZ | Analog Devices Inc. | 165 | 505-ADM690AANZ-ND | € 5,46000 | Similar |




