
MAX6856UK29D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6856UK29D3+TTR-ND - Tape & Reel (TR) 175-MAX6856UK29D3+TCT-ND - Cut Tape (CT) 175-MAX6856UK29D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6856UK29D3+T |
Description | IC MPU SUPERVISOR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6856UK29D3+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 150ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.925V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,54000 | € 5,54 |
| 10 | € 4,25600 | € 42,56 |
| 25 | € 3,93520 | € 98,38 |
| 100 | € 3,58210 | € 358,21 |
| 250 | € 3,45892 | € 864,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,14068 | € 7 851,70 |
| Unit Price without VAT: | € 5,54000 |
|---|---|
| Unit Price with VAT: | € 6,75880 |

