
MAX6755UKZD0+T | |
|---|---|
DigiKey Part Number | MAX6755UKZD0+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6755UKZD0+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6755UKZD0+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) | Reset Timeout 20µs Typical |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.5V | Base Product Number |

