
MAX6752KA46+T | |
|---|---|
DigiKey Part Number | MAX6752KA46+TTR-ND - Tape & Reel (TR) MAX6752KA46+TCT-ND - Cut Tape (CT) MAX6752KA46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6752KA46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6752KA46+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold 4.625V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,38000 | € 7,38 |
| 10 | € 5,72100 | € 57,21 |
| 25 | € 5,30680 | € 132,67 |
| 100 | € 4,85230 | € 485,23 |
| 250 | € 4,74624 | € 1 186,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,28411 | € 10 710,27 |
| Unit Price without VAT: | € 7,38000 |
|---|---|
| Unit Price with VAT: | € 9,00360 |

