Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6719AUTLTD2+T

DigiKey Part Number
MAX6719AUTLTD2+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6719AUTLTD2+T
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6719AUTLTD2+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
8.8ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SOT-23-6
Number of Voltages Monitored
3
Supplier Device Package
SOT-23-6
Voltage - Threshold
3.075V, 4.625V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.