
MAX6709HUB+ | |
|---|---|
DigiKey Part Number | 505-MAX6709HUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6709HUB+ |
Description | IC VOLT MONITOR QUAD 10-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6709HUB+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 4 | Supplier Device Package 10-uMAX/uSOP |
Voltage - Threshold 2.93V, 4.38V, Adj, Adj | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,12010 | € 712,01 |
| Unit Price without VAT: | € 7,12010 |
|---|---|
| Unit Price with VAT: | € 8,68652 |

