
MAX6646YMUA+T | |
|---|---|
DigiKey Part Number | MAX6646YMUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6646YMUA+T |
Description | SENSOR DIGITAL 0C-145C 8UMAX |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6646YMUA+T Models |
Category | Resolution 11 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Discontinued at DigiKey | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 145°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 145°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |

