
MAX6646MUA+ | |
|---|---|
DigiKey Part Number | MAX6646MUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6646MUA+ |
Description | SENSOR DIGITAL 0C-145C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6646MUA+ Models |
Category | Resolution 11 b |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Active | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 145°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 145°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 5 | € 5,38400 | € 26,92 |
| 10 | € 5,16400 | € 51,64 |
| 25 | € 4,90120 | € 122,53 |
| 50 | € 4,72180 | € 236,09 |
| 100 | € 4,55740 | € 455,74 |
| 500 | € 4,22636 | € 2 113,18 |
| 1 000 | € 4,10297 | € 4 102,97 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,28340 |

