
MAX6498ATA+T | |
|---|---|
DigiKey Part Number | MAX6498ATA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6498ATA+T |
Description | TVS DEVICE MIXED 8-TDFN |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6498ATA+T Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-WDFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 8-TDFN (3x3) |
Technology Mixed Technology | Base Product Number |
Number of Circuits 1 |

