


MAX6473TA28BD3+T | |
|---|---|
DigiKey Part Number | MAX6473TA28BD3+TTR-ND - Tape & Reel (TR) MAX6473TA28BD3+TCT-ND - Cut Tape (CT) MAX6473TA28BD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6473TA28BD3+T |
Description | IC REG LIN POS ADJ 300MA 8-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 300mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6473TA28BD3+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 136 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 96 µA |
Part Status Obsolete | Control Features Manual Reset, Reset, Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V (2.8V) | Supplier Device Package 8-TDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.21V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,68240 | € 4 206,00 |
| 5 000 | € 1,63606 | € 8 180,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| 10 | € 2,56000 | € 25,60 |
| 25 | € 2,35200 | € 58,80 |
| 100 | € 2,12390 | € 212,39 |
| 250 | € 2,01508 | € 503,77 |
| 500 | € 1,94950 | € 974,75 |
| 1 000 | € 1,89552 | € 1 895,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,61000 | € 4,61 |
| 10 | € 3,09300 | € 30,93 |
| 25 | € 2,69760 | € 67,44 |
| 100 | € 2,25430 | € 225,43 |
| 250 | € 2,03896 | € 509,74 |
| 500 | € 1,90768 | € 953,84 |
| 1 000 | € 1,79865 | € 1 798,65 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,13580 |

