MAX6389XS44D3-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 1,88527
Datasheet
Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6389XS44D3-T

DigiKey Part Number
MAX6389XS44D3-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6389XS44D3-T
Description
IC SUPERVISOR 2 CHANNEL SC70-4
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6389XS44D3-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-82A, SOT-343
Number of Voltages Monitored
2
Supplier Device Package
SC-70-4
Voltage - Threshold
4.38V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6389XS44D3+TAnalog Devices Inc./Maxim Integrated0MAX6389XS44D3+TCT-ND€ 1,88527Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable