Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX6383XR46D3-T | |
|---|---|
DigiKey Part Number | MAX6383XR46D3-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6383XR46D3-T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6383XR46D3-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6383XR46D3+T | Analog Devices Inc./Maxim Integrated | 2 478 | MAX6383XR46D3+TCT-ND | € 3,47000 | Direct |
| MAX803LEXR+T | Analog Devices Inc./Maxim Integrated | 4 091 | MAX803LEXR+TCT-ND | € 4,71000 | Parametric Equivalent |
| MAX803LEXR/V+T | Analog Devices Inc./Maxim Integrated | 0 | MAX803LEXR/V+T-ND | € 2,13342 | Parametric Equivalent |
| ADM803LAKSZ-REEL | Analog Devices Inc. | 6 873 | 505-ADM803LAKSZ-REELCT-ND | € 1,02000 | Parametric Equivalent |
| ADM803LAKSZ-REEL7 | Analog Devices Inc. | 3 426 | ADM803LAKSZ-REEL7CT-ND | € 1,02000 | Parametric Equivalent |



