
MAX6381XR26D2+T | |
|---|---|
DigiKey Part Number | 175-MAX6381XR26D2+TTR-ND - Tape & Reel (TR) 175-MAX6381XR26D2+TCT-ND - Cut Tape (CT) 175-MAX6381XR26D2+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6381XR26D2+T |
Description | IC MPU/RESET CIRC 2.63V SC70-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6381XR26D2+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,50000 | € 4,50 |
| 10 | € 3,43300 | € 34,33 |
| 25 | € 3,16680 | € 79,17 |
| 100 | € 2,87440 | € 287,44 |
| 250 | € 2,85328 | € 713,32 |
| Unit Price without VAT: | € 4,50000 |
|---|---|
| Unit Price with VAT: | € 5,49000 |

