
MAX634CPA | |
|---|---|
DigiKey Part Number | MAX634CPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX634CPA |
Description | IC REG BUCK BST ADJ 150MA 8PDIP |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2.6V 1 Output 150mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX634CPA Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -20V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 100Hz ~ 75kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 2.6V | Base Product Number |
Voltage - Input (Max) 16.5V |

