Direct

MAX6330LUR-T | |
|---|---|
DigiKey Part Number | MAX6330LUR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6330LUR-T |
Description | IC VREF SHUNT 1.4% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1.4% 50 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±1.4% |
Manufacturer Analog Devices Inc./Maxim Integrated | Temperature Coefficient 40ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6330LUR+T | Analog Devices Inc./Maxim Integrated | 3 373 | MAX6330LUR+TCT-ND | € 4,73000 | Direct |


