
MAX6318LHUK46CY+T | |
|---|---|
DigiKey Part Number | 175-MAX6318LHUK46CY+TTR-ND - Tape & Reel (TR) 175-MAX6318LHUK46CY+TCT-ND - Cut Tape (CT) 175-MAX6318LHUK46CY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6318LHUK46CY+T |
Description | IC MPU/RESET CIRC 4.63V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6318LHUK46CY+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,76000 | € 5,76 |
| 10 | € 4,43500 | € 44,35 |
| 25 | € 4,10280 | € 102,57 |
| 100 | € 3,73680 | € 373,68 |
| 250 | € 3,61496 | € 903,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,27958 | € 8 198,95 |
| Unit Price without VAT: | € 5,76000 |
|---|---|
| Unit Price with VAT: | € 7,02720 |

