
MAX6315US30D3+T | |
|---|---|
DigiKey Part Number | 175-MAX6315US30D3+TTR-ND - Tape & Reel (TR) 175-MAX6315US30D3+TCT-ND - Cut Tape (CT) 175-MAX6315US30D3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US30D3+T |
Description | IC RESET CIRCUIT 3.00V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US30D3+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,15000 | € 4,15 |
| 10 | € 3,15700 | € 31,57 |
| 25 | € 2,90840 | € 72,71 |
| 100 | € 2,63500 | € 263,50 |
| 250 | € 2,50964 | € 627,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,29333 | € 5 733,32 |
| Unit Price without VAT: | € 4,15000 |
|---|---|
| Unit Price with VAT: | € 5,06300 |

