
MAX6177BASA+ | |
|---|---|
DigiKey Part Number | MAX6177BASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6177BASA+ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6177BASA+ Models |
Category | Noise - 0.1Hz to 10Hz 5µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 9.3µVrms |
Packaging Tube | Voltage - Input 5.3V ~ 40V |
Part Status Active | Current - Supply 650µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 30 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 10ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,81000 | € 6,81 |
| 10 | € 5,26400 | € 52,64 |
| 25 | € 4,87960 | € 121,99 |
| 100 | € 4,45600 | € 445,60 |
| 300 | € 4,21980 | € 1 265,94 |
| 500 | € 4,13246 | € 2 066,23 |
| 1 000 | € 4,03235 | € 4 032,35 |
| Unit Price without VAT: | € 6,81000 |
|---|---|
| Unit Price with VAT: | € 8,30820 |

