
MAX6141EUR+T | |
|---|---|
DigiKey Part Number | MAX6141EUR+TTR-ND - Tape & Reel (TR) MAX6141EUR+TCT-ND - Cut Tape (CT) MAX6141EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6141EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6141EUR+T Models |
Category | Noise - 0.1Hz to 10Hz 25µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 700µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.3V ~ 12.6V |
Part Status Active | Current - Supply 130µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 1 mA | Supplier Device Package SOT-23-3 |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,97000 | € 5,97 |
| 10 | € 4,59900 | € 45,99 |
| 25 | € 4,25560 | € 106,39 |
| 100 | € 3,87840 | € 387,84 |
| 250 | € 3,75800 | € 939,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,40684 | € 8 517,10 |
| Unit Price without VAT: | € 5,97000 |
|---|---|
| Unit Price with VAT: | € 7,28340 |

