Series Voltage Reference IC Fixed 3V V ±0.08% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6133BASA30+T

DigiKey Part Number
MAX6133BASA30+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6133BASA30+T
Description
IC VREF SERIES 0.08% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.08% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6133BASA30+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
24µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
15µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3.2V ~ 12.6V
Part Status
Obsolete
Current - Supply
85µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
15 mA
Supplier Device Package
8-SOIC
Tolerance
±0.08%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types