
MAX6133A50+ | |
|---|---|
DigiKey Part Number | 505-MAX6133A50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6133A50+ |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 15 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133A50+ Models |
Category | Noise - 0.1Hz to 10Hz 40µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 26µVrms |
Packaging Tube | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 15 mA | Supplier Device Package 8-uMAX/uSOP |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 7ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,20000 | € 10,20 |
| 10 | € 7,99900 | € 79,99 |
| 50 | € 7,11760 | € 355,88 |
| 100 | € 6,84440 | € 684,44 |
| 250 | € 6,55612 | € 1 639,03 |
| 500 | € 6,38236 | € 3 191,18 |
| 1 000 | € 6,23933 | € 6 239,33 |
| Unit Price without VAT: | € 10,20000 |
|---|---|
| Unit Price with VAT: | € 12,44400 |

