Series Voltage Reference IC Fixed 5V V ±0.06% 15 mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6133A50+T

DigiKey Part Number
MAX6133A50+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6133A50+T
Description
IC VREF SERIES 0.06% 8UMAX
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.06% 15 mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6133A50+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
40µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
26µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
5.2V ~ 12.6V
Part Status
Discontinued at DigiKey
Current - Supply
85µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
15 mA
Supplier Device Package
8-uMAX/uSOP
Tolerance
±0.06%
Base Product Number
Temperature Coefficient
7ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types