
MAX6133A41+T | |
|---|---|
DigiKey Part Number | MAX6133A41+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6133A41+T |
Description | IC VREF SERIES 0.06% 8UMAX |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.06% 15 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133A41+T Models |
Category | Noise - 0.1Hz to 10Hz 32µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 22µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.2V ~ 12.6V |
Part Status Discontinued at DigiKey | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 15 mA | Supplier Device Package 8-uMAX/uSOP |
Tolerance ±0.06% | Base Product Number |
Temperature Coefficient 7ppm/°C |

