Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX6103EUR-T | |
|---|---|
DigiKey Part Number | MAX6103EUR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6103EUR-T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6103EUR-T Models |
Category | Noise - 0.1Hz to 10Hz 35µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 40µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.2V ~ 12.6V |
Part Status Obsolete | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 75ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6103EUR+T | Analog Devices Inc./Maxim Integrated | 10 813 | MAX6103EUR+TCT-ND | € 1,63000 | Direct |
| LT1460HCS3-3#TRMPBF | Analog Devices Inc. | 1 721 | LT1460HCS3-3#TRMPBFCT-ND | € 8,50000 | Similar |
| LT1460HCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460HCS3-3#TRPBFTR-ND | € 4,99774 | Similar |
| LT1460JCS3-3#TRMPBF | Analog Devices Inc. | 794 | LT1460JCS3-3#TRMPBFCT-ND | € 7,10000 | Similar |
| LT1460JCS3-3#TRPBF | Analog Devices Inc. | 0 | 505-LT1460JCS3-3#TRPBFTR-ND | € 4,11120 | Similar |




