Direct
Similar
Similar

MAX6064AEUR-T | |
|---|---|
DigiKey Part Number | MAX6064AEUR-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6064AEUR-T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6064AEUR-T Models |
Category | Noise - 0.1Hz to 10Hz 50µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 50µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.296V ~ 12.6V |
Part Status Obsolete | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6064AEUR+T | Analog Devices Inc./Maxim Integrated | 2 500 | MAX6064AEUR+TCT-ND | € 7,56000 | Direct |
| REF3140AIDBZR | Texas Instruments | 1 519 | 296-39161-1-ND | € 2,18000 | Similar |
| X60003CIG3Z-41T1 | Renesas Electronics Corporation | 7 056 | X60003CIG3Z-41T1CT-ND | € 7,90000 | Similar |




