
MAX6037BAUK30+T | |
|---|---|
DigiKey Part Number | MAX6037BAUK30+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6037BAUK30+T |
Description | IC VREF SERIES 0.3% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.3% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037BAUK30+T Models |
Category | Noise - 0.1Hz to 10Hz 17µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 40µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 3.2V ~ 5.5V |
Part Status Obsolete | Current - Supply 275µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Current - Output 5 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.3% | Base Product Number |
Temperature Coefficient 50ppm/°C |

