
MAX6034BEXR41+T | |
|---|---|
DigiKey Part Number | MAX6034BEXR41+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR41+T |
Description | IC VREF SERIES 0.4% SC70-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR41+T Models |
Category | Noise - 0.1Hz to 10Hz 90µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 4.296V ~ 5.5V |
Part Status Obsolete | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SC-70, SOT-323 |
Current - Output 1 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 75ppm/°C |

