Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 2 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6007BEUR+T

DigiKey Part Number
MAX6007BEUR+TTR-ND - Tape & Reel (TR)
MAX6007BEUR+TCT-ND - Cut Tape (CT)
MAX6007BEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6007BEUR+T
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 2 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6007BEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 0.1Hz to 10Hz
60µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
2 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 160
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,20000€ 2,20
10€ 1,63700€ 16,37
25€ 1,49560€ 37,39
100€ 1,34050€ 134,05
250€ 1,26644€ 316,61
500€ 1,23532€ 617,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,14642€ 2 866,05
5 000€ 1,12307€ 5 615,35
7 500€ 1,11138€ 8 335,35
Manufacturers Standard Package
Unit Price without VAT:€ 2,20000
Unit Price with VAT:€ 2,68400