Shunt Voltage Reference IC Fixed 1.25V V ±0.5% 2 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6006BESA+T

DigiKey Part Number
175-MAX6006BESA+TTR-ND - Tape & Reel (TR)
175-MAX6006BESA+TCT-ND - Cut Tape (CT)
175-MAX6006BESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6006BESA+T
Description
IC VREF SHUNT 0.5% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.25V V ±0.5% 2 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6006BESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 0.1Hz to 10Hz
30µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
8-SOIC
Current - Output
2 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,70000€ 1,70
10€ 1,25100€ 12,51
25€ 1,13960€ 28,49
100€ 1,01660€ 101,66
250€ 0,95792€ 239,48
500€ 0,92324€ 461,62
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,86276€ 2 156,90
5 000€ 0,84426€ 4 221,30
7 500€ 0,83499€ 6 262,43
Manufacturers Standard Package
Unit Price without VAT:€ 1,70000
Unit Price with VAT:€ 2,07400