
MAX6006AESA+ | |
|---|---|
DigiKey Part Number | MAX6006AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6006AESA+ |
Description | IC VREF SHUNT 0.2% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.25V V ±0.2% 2 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6006AESA+ Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 30µVp-p |
Packaging Tube | Current - Cathode 1 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Current - Output 2 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,43000 | € 2,43 |
| 10 | € 1,81100 | € 18,11 |
| 25 | € 1,65680 | € 41,42 |
| 100 | € 1,48770 | € 148,77 |
| 300 | € 1,39323 | € 417,97 |
| 500 | € 1,35830 | € 679,15 |
| 1 000 | € 1,31823 | € 1 318,23 |
| 2 500 | € 1,27594 | € 3 189,85 |
| 5 000 | € 1,25046 | € 6 252,30 |
| Unit Price without VAT: | € 2,43000 |
|---|---|
| Unit Price with VAT: | € 2,96460 |

