Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5955AEEE+T

DigiKey Part Number
MAX5955AEEE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5955AEEE+T
Description
IC HOT SWAP CTRLR GP 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5955AEEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Retry, OVP, UVLO
Manufacturer
Analog Devices Inc./Maxim Integrated
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout
Series
Voltage - Supply
1V ~ 13.2V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.2 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
16-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
16-QSOP
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 7,18934€ 17 973,35
Manufacturers Standard Package
Unit Price without VAT:€ 7,18934
Unit Price with VAT:€ 8,77099