
MAX5661EVKIT+ | |
|---|---|
DigiKey Part Number | MAX5661EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5661EVKIT+ |
Description | EVAL BOARD FOR MAX5661 |
Customer Reference | |
Detailed Description | MAX5661 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | DAC Type Current/Voltage |
Packaging Box | Utilized IC / Part MAX5661 |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 16 |

