
MAX5444BCUB+ | |
|---|---|
DigiKey Part Number | MAX5444BCUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5444BCUB+ |
Description | IC DAC 16BIT 10-UMAX/USOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5444BCUB+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 10-uMAX/uSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,01000 | € 25,01 |
| 10 | € 20,18500 | € 201,85 |
| 50 | € 18,25380 | € 912,69 |
| 100 | € 17,65600 | € 1 765,60 |
| 250 | € 17,02476 | € 4 256,19 |
| 500 | € 16,64436 | € 8 322,18 |
| Unit Price without VAT: | € 25,01000 |
|---|---|
| Unit Price with VAT: | € 30,51220 |

