16 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5443BCUA+

DigiKey Part Number
MAX5443BCUA+-ND
Manufacturer
Manufacturer Product Number
MAX5443BCUA+
Description
IC DAC 16BIT 8-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5443BCUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
±0.5, ±0.5
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
1µs (Typ)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
8-uMAX/uSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 23,53000€ 23,53
10€ 18,94900€ 189,49
50€ 17,11740€ 855,87
100€ 16,55050€ 1 655,05
250€ 15,95216€ 3 988,04
500€ 15,59146€ 7 795,73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 23,53000
Unit Price with VAT:€ 28,70660