Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5410ETE+

DigiKey Part Number
MAX5410ETE+-ND
Manufacturer
Manufacturer Product Number
MAX5410ETE+
Description
IC DIG POT 10K 16-TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX5410ETE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5V
Packaging
Tube
Features
Mute, Zero-Cross Sense
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Logarithmic
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-TQFN (4x4)
Number of Circuits
2
Package / Case
16-WQFN Exposed Pad
Number of Taps
32
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
1000
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150€ 3,35067€ 502,60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,35067
Unit Price with VAT:€ 4,08782