12 Bit Digital to Analog Converter 2 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5322EAI+T

DigiKey Part Number
MAX5322EAI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5322EAI+T
Description
IC DAC 12BIT 28-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5322EAI+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±10.8V ~ 15.75V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs (Typ)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
28-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 20,58815€ 41 176,30
Manufacturers Standard Package
Unit Price without VAT:€ 20,58815
Unit Price with VAT:€ 25,11754