12 Bit Digital to Analog Converter 4 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5253BEAP+T

DigiKey Part Number
MAX5253BEAP+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5253BEAP+T
Description
IC DAC 12BIT 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5253BEAP+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
3V ~ 3.6V
Part Status
Active
INL/DNL (LSB)
± 1 (Max), 1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
16µs (Typ)
Package / Case
20-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 26,58266€ 53 165,32
Manufacturers Standard Package
Unit Price without VAT:€ 26,58266
Unit Price with VAT:€ 32,43085