Direct

MAX5253AEAP | |
|---|---|
DigiKey Part Number | MAX5253AEAP-ND |
Manufacturer | |
Manufacturer Product Number | MAX5253AEAP |
Description | IC DAC 12BIT 20-SSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5253AEAP Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 3V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 3V ~ 3.6V |
Part Status Obsolete | INL/DNL (LSB) ±0.25, ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 16µs (Typ) | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 20-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5253AEAP+ | Analog Devices Inc./Maxim Integrated | 461 | MAX5253AEAP+-ND | € 50,54000 | Direct |


