
MAX5217EVKIT# | |
|---|---|
DigiKey Part Number | MAX5217EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5217EVKIT# |
Description | EVAL BOARD FOR MAX5217 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5217 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface I2C, Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Settling Time 18µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part MAX5217 |
Number of DAC's 1 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 91,76000 | € 91,76 |
| Unit Price without VAT: | € 91,76000 |
|---|---|
| Unit Price with VAT: | € 111,94720 |

