
MAX5161LEZT+TG071 | |
|---|---|
DigiKey Part Number | MAX5161LEZT+TG071-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5161LEZT+TG071 |
Description | IC DIG POT 50K TSOT-23-6 |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5161LEZT+TG071 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Tolerance ±25% |
Part Status Obsolete | Temperature Coefficient (Typ) 50ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package TSOT-23-6 |
Configuration Rheostat | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Number of Taps 32 | Resistance - Wiper (Ohms) (Typ) 400 |
Resistance (Ohms) 50k | Base Product Number |
Interface Up/Down (U/D, INC, CS) |

