
MAX5134EVKIT+ | |
|---|---|
DigiKey Part Number | MAX5134EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5134EVKIT+ |
Description | EVAL BOARD FOR MAX5134 MAX5135 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX5134, MAX5135, MAX5136, MAX5137 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Settling Time 5µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part MAX5134, MAX5135, MAX5136, MAX5137 |
Number of DAC's 4 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 121,41000 | € 121,41 |
| Unit Price without VAT: | € 121,41000 |
|---|---|
| Unit Price with VAT: | € 148,12020 |

