


MAX5093BATE+T | |
|---|---|
DigiKey Part Number | MAX5093BATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5093BATE+T |
Description | IC REG DL BUCK/LNR 1MHZ 16TQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 1MHz 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5093BATE+T Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Discontinued at DigiKey | Voltage - Supply 3.5V ~ 72V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 1MHz | Package / Case 16-WQFN Exposed Pad |
Voltage/Current - Output 1 7V/Adj to 12V, 250mA | Supplier Device Package 16-TQFN (5x5) |
Voltage/Current - Output 2 5V/1.5V ~ 10V, 250mA | Base Product Number |

