8 Bit Digital to Analog Converter 4 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX505ACAG+T

DigiKey Part Number
MAX505ACAG+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX505ACAG+T
Description
IC DAC 8BIT 24-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX505ACAG+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
±5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
0°C ~ 70°C
Settling Time
6µs (Typ)
Package / Case
24-SSOP (0.209", 5.30mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
24-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 21,46508€ 42 930,16
Manufacturers Standard Package
Unit Price without VAT:€ 21,46508
Unit Price with VAT:€ 26,18740