
MAX5054AATA+T | |
|---|---|
DigiKey Part Number | MAX5054AATA+TTR-ND - Tape & Reel (TR) MAX5054AATA+TCT-ND - Cut Tape (CT) MAX5054AATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5054AATA+T |
Description | IC GATE DRVR LOW-SIDE 8TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5054AATA+T Models |
Category | Voltage - Supply 4V ~ 15V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Not For New Designs | Rise / Fall Time (Typ) 32ns, 26ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,02000 | € 8,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,41862 | € 13 546,55 |
| Unit Price without VAT: | € 8,02000 |
|---|---|
| Unit Price with VAT: | € 9,78440 |

