
MAX5035AUSA+T | |
|---|---|
DigiKey Part Number | MAX5035AUSA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5035AUSA+T |
Description | IC REG BUCK 3.3V 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035AUSA+T Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 125kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,53388 | € 8 834,70 |
| Unit Price without VAT: | € 3,53388 |
|---|---|
| Unit Price with VAT: | € 4,31133 |

