
MAX5015ESA+T | |
|---|---|
DigiKey Part Number | MAX5015ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5015ESA+T |
Description | IC REG CTRLR FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Flyback Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5015ESA+T Models |
Category | Frequency - Switching 275kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 50% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 13V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,42136 | € 6 053,40 |
| Unit Price without VAT: | € 2,42136 |
|---|---|
| Unit Price with VAT: | € 2,95406 |

