
MAX4945ELA+T | |
|---|---|
DigiKey Part Number | 505-MAX4945ELA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4945ELA+T |
Description | IC OVERVOLTAGE PROT CTRL 8UDFN |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 8-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4945ELA+T Models |
Category | Voltage - Supply 2.2V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-WFDFN |
Applications Overvoltage Protection Controller | Supplier Device Package 8-µDFN (2x2) |
Current - Supply 50µA | Base Product Number |

