
MAX4908EBC+T | |
|---|---|
DigiKey Part Number | MAX4908EBC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4908EBC+T |
Description | IC MULTIPLEXER DUAL 3X1 12UCSP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 12-UCSP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4908EBC+T Models |
Category | On-State Resistance (Max) 750mOhm |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Features Break-Before-Make, Clickless |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 3:1 | Package / Case 12-WFBGA, CSPBGA |
Switch Circuit SP3T | Supplier Device Package 12-UCSP |
Number of Channels 2 | Base Product Number |

