
MAX4802ACCM+ | |
|---|---|
DigiKey Part Number | MAX4802ACCM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4802ACCM+ |
Description | IC SWITCH SPST-NOX8 38OHM 48LQFP |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 38Ohm 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4802ACCM+ Models |
Category | Switch Time (Ton, Toff) (Max) 5µs, 5µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 18pF |
Packaging Tray | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Discontinued at DigiKey | Crosstalk -80dB @ 5MHz |
Switch Circuit SPST - NO | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 8 | Package / Case 48-LQFP |
On-State Resistance (Max) 38Ohm | Supplier Device Package 48-LQFP (7x7) |
Channel-to-Channel Matching (ΔRon) 1.9Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 6V |

